Positive fixed output LDO regulator, 3.3V nominal output voltage, 500mA output current. Features 0.9% accuracy, 620mV dropout voltage, and a low 220uA quiescent current. Operates from 2.9V to 12V input voltage, with a maximum operating temperature of 150°C. Packaged in a 3x3mm DFN surface mount package, supplied on a 3000-piece tape and reel. Includes Power Good output.
Onsemi NCP3337MN330R2G technical specifications.
| Accuracy | 0.9% |
| Package/Case | DFN |
| Dropout Voltage | 620mV |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Supply Current | 14mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.261V |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3337MN330R2G to view detailed technical specifications.
No datasheet is available for this part.
