Adjustable positive LDO regulator, 500 mA output current, featuring a low quiescent current of 220 µA and a dropout voltage of 340 mV. Offers a wide input voltage range from 2.9 V to 12 V and an adjustable output voltage up to 10 V with 0.9% accuracy. This surface mount component is housed in a compact 3x3 mm DFN package, operating from -40°C to 150°C, and includes a Power Good output.
Onsemi NCP3337MNADJR2G technical specifications.
| Accuracy | 0.9% |
| Package/Case | DFN |
| Dropout Voltage | 340mV |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.261V |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
