Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP3420DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Fall Time | 11ns |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 45ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3420DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NCP3420DR2G
Product discontinuance notice for ON Semiconductor PTC voltage regulation and thermal monitoring products. Last buy date: July 31, 2008. Last ship date: June 30, 2009.
Product discontinuance notice for ON Semiconductor discrete, analog, logic, ECL, and power products with a last buy date of March 31, 2009.
Product discontinuance notice for select ON Semiconductor devices in Q3 2010. Last buy date is April 5, 2011. Last ship date is October 5, 2011.
