
Positive overvoltage protection circuit featuring an internal low Ron NMOS FET and status flag. This voltage detector monitors a single lithium battery, offering a 6.02V overvoltage threshold and a 3.25V undervoltage threshold. Operating within a 1.2V to 28V supply voltage range, it provides a 6.4V clamping voltage. The component is surface mountable in a 2.5x2mm WDFN10 package, with a 0.5mm pitch, and is supplied on a 3000-piece tape and reel. It is RoHS compliant and halogen-free, with an operating temperature range of -40°C to 85°C.
Onsemi NCP348AEMTTBG technical specifications.
| Battery Type | LITHIUM |
| Clamping Voltage | 6.4V |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 6.02V |
| Min Reset Threshold Voltage | 3.25V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 1.2V |
| Max Voltage Rating (DC) | 28V |
| Mount | Surface Mount |
| Number of Batteries | 1 |
| Number of Circuits | 3 |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 6.02V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 6.4V |
| Type | Voltage Detector |
| Undervoltage Threshold | 3.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
