Sign in to ask questions about the Onsemi NCP348AEMTTXG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP348AEMTTXG technical specifications.
| Clamping Voltage | 6.4V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 6.02V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 3.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP348AEMTTXG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.