The NCP348AEMUTBG is a 3-channel voltage detector from Onsemi, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device can detect supply voltages between 1.2V and 28V, with a minimum reset threshold voltage of 3.25V and a clamping voltage of 6.4V. The NCP348AEMUTBG is available in tape and reel packaging with 3000 units per package.
Onsemi NCP348AEMUTBG technical specifications.
| Clamping Voltage | 6.4V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Reset Threshold Voltage | 3.25V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Voltage Detector |
| RoHS | Compliant |
No datasheet is available for this part.