Onsemi NCP3520DMR2G technical specifications.
| Max Input Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Operating Supply Current | 1.7mA |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3520DMR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
