Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP3521DMR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Input Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Operating Supply Current | 1.7mA |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3521DMR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NCP3521DMR2G
Notice of discontinuance for select ON Semiconductor Discrete, Analog, Logic, ECL, and Power products. Last buy date: Dec 31, 2008; Last ship date: June 30, 2009.
