
The NCP360SNAET1G is a surface mount voltage monitor IC from Onsemi. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a lead-free package. It can supply up to 20V and has a threshold voltage of 3V. The IC is packaged in a TSOP package and is available in quantities of 3000. It is suitable for use in a variety of applications where voltage monitoring is required.
Sign in to ask questions about the Onsemi NCP360SNAET1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP360SNAET1G technical specifications.
| Package/Case | TSOP |
| Clamping Voltage | 7.4V |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Watchdog Timer | No |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP360SNAET1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
