The NCP360SNAIT1G is a single-channel voltage monitor IC from Onsemi. It is packaged in a TSOP case and is designed for surface mount applications. The device has a maximum operating temperature range of -40°C to 85°C and is compliant with RoHS regulations. It can monitor a single voltage and has a maximum supply voltage of 20V and a minimum supply voltage of 1.2V.
Sign in to ask questions about the Onsemi NCP360SNAIT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP360SNAIT1G technical specifications.
| Package/Case | TSOP |
| Clamping Voltage | 7.4V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP360SNAIT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.