
Surface mount overvoltage protection circuit for USB positive lines, featuring an internal PMOS FET and status flag. Operates with a clamping voltage of 5.65V, a maximum supply voltage of 20V, and a threshold voltage of 3V. Includes a reset threshold range from 2.85V to 5.9V, with a maximum operating temperature of 85°C and minimum of -40°C. Packaged in TSOP for tape and reel, this halogen-free and lead-free component is RoHS compliant.
Onsemi NCP360SNT1G technical specifications.
| Package/Case | TSOP |
| Clamping Voltage | 5.65V |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 5.9V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Watchdog Timer | No |
| Width | 0.059inch |
| RoHS | Compliant |
No datasheet is available for this part.
