
Surface mount voltage detector IC with a 5.675V overvoltage threshold and 3V undervoltage threshold. Features a 1.2V to 20V supply voltage range and a nominal supply current of 20uA. Operates from -40°C to 85°C in a 5-pin TSOP package. RoHS compliant and halogen-free.
Onsemi NCP361SNT1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 5.9V |
| Min Reset Threshold Voltage | 5.43V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Circuits | 1 |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 5.675V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Voltage Detector |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP361SNT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
