The NCP362BMUTBG is a low power supervisor IC from Onsemi, operating within a temperature range of -40°C to 85°C. It is designed to be RoHS compliant and lead free, making it suitable for a variety of applications. With a maximum supply voltage of 20V and a minimum supply voltage of 1.2V, this IC is capable of handling a range of power requirements. It is available in a surface mount package, packaged in tape and reel quantities of 3000 units.
Checking distributor stock and pricing after the page loads.
Onsemi NCP362BMUTBG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Operating Supply Current | 20uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.