
The NCP362CMUTBG is a single-channel transient voltage suppressor from Onsemi, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and has a maximum supply voltage of 20V and minimum supply voltage of 1.2V. The device is RoHS compliant and lead free, with an operating supply current of 20uA. It is available in a package quantity of 3000 units, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi NCP362CMUTBG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Overvoltage Threshold | 5.675V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.