Full Overvoltage and Overcurrent Protection Circuit OVLO 6.6 V, reverse OCP 1.75 A, LLGA12 3x3, 0.5P, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | LGA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
These are design resources that include the Onsemi NCP370MUAITXG
onsemi notice regarding the discontinuance of LLGA package devices including NCP5623 and NCP37x series. Last time buy date was October 19, 2021.
