
Power distribution switch featuring fixed 500mA output current and 2.1A maximum output current capability. This integrated circuit operates within a 2.5V to 5.5V supply voltage range, with a maximum input voltage of 5.5V. It offers a single high-side output channel and a simple on/off interface. The component is designed for surface mount applications, housed in a 2x2mm UDFN6 package with a 0.65mm pitch, and is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP380HMU05AATBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 830mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 110mR |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP380HMU05AATBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NCP380HMU05AATBG
Schematic for the CY8CPROTO-062-4343W prototyping kit featuring PSoC 6 MCU, Wi-Fi/BT module, and KitProg3 onboard debugger/programmer.
