
1.5A fixed current-limiting power distribution switch for efficient power management. Features a 2.5V to 5.5V operating supply voltage range and a high-side output configuration. This single-channel IC offers a low on-state resistance of 55mR, with a maximum output current of 2.1A and a rated current of 1.5A. The UDFN6 surface mount package, measuring 2mm x 2mm x 0.5mm, is RoHS compliant and suitable for tape and reel packaging. Operates across a wide temperature range of -40°C to 85°C.
Onsemi NCP380HMU15AATBG technical specifications.
| Height | 0.5mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 830mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 55mR |
| On-state Resistance-Max | 110MR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.5A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP380HMU15AATBG to view detailed technical specifications.
No datasheet is available for this part.