
The NCP380HMU20AATBG is a low dropout linear regulator from Onsemi. It operates over a temperature range of -40°C to 85°C and is suitable for use in surface mount applications. The device has a maximum power dissipation of 830mW and a maximum supply current of 90uA. It is RoHS compliant and lead free.
Onsemi NCP380HMU20AATBG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 830mW |
| Max Supply Current | 90uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2.1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP380HMU20AATBG to view detailed technical specifications.
No datasheet is available for this part.
