
Single USB power switch IC with a 5.5V maximum input voltage and 2.5V minimum input voltage. Features a 1A output current with a maximum rated current of 2.1A and a maximum on-state resistance of 110mR. This surface mount component is housed in a 6-pin TSOP package, measuring 3mm x 1.5mm x 1mm, and operates within a temperature range of -40°C to 85°C. It offers a high-side output configuration and an on/off interface, with RoHS compliance.
Onsemi NCP380HSNAJAAT1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-state Resistance-Max | 110MR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.1A |
| Reach SVHC Compliant | No |
| Resistance | 135mR |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP380HSNAJAAT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
