Onsemi NCP380LMU05AATBG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 830mW |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP380LMU05AATBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
