
Surface mount power distribution switch with fixed 1.5A current limiting. Features a 2.5V to 5.5V operating supply voltage range and a maximum output current of 2.1A. This integrated circuit offers a high-side output configuration and an on/off interface. Designed for surface mounting in a 2x2mm UDFN6 package, it operates from -40°C to 85°C and is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP380LMU15AATBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 830mW |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-state Resistance-Max | 110MR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.5A |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP380LMU15AATBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NCP380LMU15AATBG
Product discontinuance notice for various onsemi components including USB transceivers, analog switches, and power management ICs. Last time buy date is January 16, 2020.
