Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP382HMN05AATXG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP382HMN05AATXG technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP382HMN05AATXG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.