
The NCP382HMN15AATXG is a dual power switch from Onsemi, packaged in a DFN package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device can handle a maximum power dissipation of 850mW and has a maximum operating voltage of 5.5V. It is designed for surface mount applications and is available in a tape and reel packaging format with 3000 units per package.
Onsemi NCP382HMN15AATXG technical specifications.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 850mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP382HMN15AATXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.