The NCP382LMN10AATXG is a dual hot swap controller from Onsemi, packaged in a halogen-free and lead-free DFN package. It operates over a temperature range of -40°C to 85°C and is suitable for use with an operating supply voltage of 5.5V. This device features two channels with a maximum power dissipation of 850mW and is available in quantities of 3000 per reel. The NCP382LMN10AATXG is RoHS compliant and does not offer radiation hardening.
Checking distributor stock and pricing after the page loads.
Onsemi NCP382LMN10AATXG technical specifications.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 850mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.