
The NCP382LMN20AATXG is a dual 2A power switch from Onsemi, packaged in a DFN package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is suitable for surface mount applications and is available in quantities of 3000 per reel.
Onsemi NCP382LMN20AATXG technical specifications.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP382LMN20AATXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.