
The NCP3901FCCT1G is a 28-pin power multiplexer from Onsemi with a maximum operating temperature of 125°C and a supply voltage range of 0-20V. It features a VFBGA-28 package and is designed for automotive applications. The device has a terminal position of BOTTOM and a width and length of 1.65mm and 3.1mm, respectively. It operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi NCP3901FCCT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B28 |
| Width | 1.65 |
| Length | 3.1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 0 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.