The NCP3902FCCTBG is a 20-pin VFBGA buffer/inverter peripheral driver from Onsemi, operating within a temperature range of -40 to 85 degrees Celsius. It has a supply voltage range of 3 to 20 volts and is designed for industrial applications. The device has a package size of 1.66mm by 2.26mm and features a bottom terminal position. It is a single-function device with a JEDEC package code of R-PBGA-B20.
Checking distributor stock and pricing after the page loads.
Onsemi NCP3902FCCTBG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B20 |
| Width | 1.66 |
| Length | 2.26 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.