
The NCP4060AMNTXG is an automotive DC/DC controller from Onsemi, designed for use in harsh environments. It operates over a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device has 19 terminals and is packaged in a QFN-19 package. It can handle input voltages between 16V and 80V, making it a versatile option for power management in various systems.
Checking distributor stock and pricing after the page loads.
Onsemi NCP4060AMNTXG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 19 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N19 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 80 |
| Input Voltage-Min | 16 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.