The NCP4060MNTXG is an automotive-grade quad DC/DC controller from Onsemi. It operates within a temperature range of -40°C to 125°C and features a QFN-20 package. This device is designed for use in applications with input voltages between 16V and 80V. The NCP4060MNTXG is a single-function device with 20 terminals in a quad terminal position.
Checking distributor stock and pricing after the page loads.
Onsemi NCP4060MNTXG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 80 |
| Input Voltage-Min | 16 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.