
The NCP4306AADZZZADR2G is an 8-terminal automotive DC/DC controller from Onsemi. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a nominal supply voltage of 12 volts and is packaged in a SOP8 package with dimensions of 3.9 by 4.9 millimeters. It is designed for use in automotive applications and meets the requirements of the specified category.
Checking distributor stock and pricing after the page loads.
Onsemi NCP4306AADZZZADR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.