
The NCP4306AAHZZZADR2G is an 8-terminal automotive DC/DC controller from Onsemi, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 12V and is packaged in a SOP8 format with dimensions of 3.9mm width and 4.9mm length. This device is designed for use in automotive applications and meets the requirements of the specified temperature grade.
Onsemi NCP4306AAHZZZADR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP4306AAHZZZADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.