The NCP4306DAHZZAASNT1G is an automotive DC/DC controller from Onsemi, operating within a temperature range of -40 to 125 degrees Celsius. It has a nominal supply voltage of 12 volts and features a 6-terminal design with dual terminal positions. The device is packaged in a 6-pin TSOP-6 package, measuring 1.5mm in width and 3mm in length. It is designed for use in automotive applications, meeting the requirements of the automotive temperature grade.
Onsemi NCP4306DAHZZAASNT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP4306DAHZZAASNT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.