Programmable shunt voltage reference IC with 1% accuracy, operating from 0°C to 70°C. Features a low cathode current of 80µA and a maximum output voltage of 36V. Packaged in a TO-92 through-hole component, this RoHS compliant device offers adjustable output voltage and a maximum output current of 100mA.
Onsemi NCP431ACLPRAG technical specifications.
| Accuracy | 1% |
| Package/Case | TO-92 |
| Cathode Current | 80uA |
| Halogen Free | Halogen Free |
| Height | 0.21inch |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.475V |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Programmable, Adjustable |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | NCP431 |
| Tolerance | 1% |
| Voltage Rating | 36V |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP431ACLPRAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.