
Programmable shunt voltage reference IC featuring adjustable output from 2.5V to 36V with 1% tolerance. Operates with a low cathode current of 60µA, supporting up to 100mA output current. Housed in a compact SOT-23-3 (TO-236) package, this lead-free and halogen-free component is supplied on a 3000-piece tape and reel. It offers a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Onsemi NCP431AVSNT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP431AVSNT1G technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 60uA |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Programmable, Adjustable |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP431AVSNT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
