
Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator −40°C to 85°C, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Sign in to ask questions about the Onsemi NCP431BISNT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP431BISNT1G technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 60uA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 2.5125V |
| Min Input Voltage | 2.4875V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP431BISNT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
