
Programmable shunt regulator, offering adjustable output voltage from 2.5V to 36V with a 0.5% tolerance. This surface mount voltage reference operates with a low cathode current of 60µA, supporting a maximum input voltage of 37V and a maximum output current of 100mA. Designed for a wide temperature range of -40°C to 125°C, it is housed in a compact SOT-23-3 package and is both lead-free and halogen-free.
Onsemi NCP431BVSNT1G technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 60uA |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 520mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Programmable, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
