Onsemi NCP451AFCT2G technical specifications.
| Height | 554um |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 315mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Nominal Input Voltage | 5.5V |
| Nominal Supply Current | 8uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 3A |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP451AFCT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
