
Ultra-small controlled load switch, featuring 3.0 A maximum output current and 25 mΩ low ON-resistance. This single-channel, high-side output IC operates from 750 mV to 5.5 V supply voltage with a nominal input voltage of 5.5 V. It includes an auto-discharge path, an ON/OFF interface, and a nominal supply current of 8 µA. Packaged in WLCSP6 (1.40x0.90) for surface mounting, this component is halogen-free, lead-free, and RoHS compliant, with a fall time of 55 µs and turn-on delay of 1.4 ms.
Onsemi NCP451FCT2G technical specifications.
| Fall Time | 55us |
| Halogen Free | Halogen Free |
| Height | 500um |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 315mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Nominal Input Voltage | 5.5V |
| Nominal Supply Current | 8uA |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 25mR |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1.4ms |
| Weight | 0.002328oz |
| RoHS | Compliant |
No datasheet is available for this part.
