Integrated Load Switch, ecoSWITCH™, 7.3 A, QFN18, 3x3, 0.5P, 3000-REEL
Onsemi NCP4543IMN5RG-A technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7.3A |
| Max Power Dissipation | 1.98W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ecoSWITCH™ |
| Voltage | 6V |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.