The NCP45492XMNTWG is an industrial-grade quad channel power management IC from Onsemi. It operates over a temperature range of -40°C to 85°C and is available in a QFN-32 package. The device is designed to manage power supply voltages between 2.8V and 3.8V. It features 8 channels and a terminal position of QUAD. The IC is suitable for industrial applications.
Onsemi NCP45492XMNTWG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 8 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP45492XMNTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.