
Integrated load switch with 10.5A maximum output current and 12.8mR on-state resistance. Features over-temperature fault protection and a high-side output configuration. Operates from -40°C to 85°C with a 5.5V supply voltage. Packaged in a 2mm x 2mm DFN surface-mount package, supplied on a 3000-piece tape and reel. RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.5A |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 12.8mR |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecoSWITCH™ |
| Supply Current | 500uA |
| Voltage | 5.5V |
| Width | 2mm |
| RoHS | Compliant |
