
High-performance load switch IC featuring a 6A maximum output current and 13.5V maximum supply voltage. This surface mount device offers a 500mV minimum supply voltage and 2.5W maximum power dissipation. Includes On/Off and Serial interface options with a single high-side output. Packaged in a DFN8 2x2, 0.5P format, this halogen-free and lead-free component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Interface | On/Off, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 6A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ecoSWITCH™ |
| Supply Current | 475uA |
| RoHS | Compliant |
