Integrated load switch with a maximum input voltage of 13.5V and a minimum of 500mV. Features a 6A maximum output current and a high-side output configuration. Operates from a 5.5V supply voltage with a low supply current of 475uA. Packaged in a DFN 2x2mm surface-mount package, this RoHS and Halogen Free component is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Interface | On/Off, Serial |
| Lead Free | Lead Free |
| Max Input Voltage | 13.5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ecoSWITCH™ |
| Supply Current | 475uA |
| RoHS | Compliant |
