Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP45541IMNTWG-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 32.4mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 20A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ecoSWITCH™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP45541IMNTWG-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
