
LDO Regulator, 150 mA, High PSRR, Low Noise 3.3V, UDFN4 1x1, 0.65P, 10000-REEL
Onsemi NCP4586DMU33TCG technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 320mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 58uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4586DMU33TCG to view detailed technical specifications.
No datasheet is available for this part.
