High PSRR, low noise 3.0V LDO regulator, 150mA output current. Features 1% accuracy, 320mV dropout voltage, and a 58µA quiescent current. Operates from 1.7V to 6.5V input, with a 3V fixed output voltage. Packaged in a compact SOT-23 surface mount case, this device is RoHS and Halogen Free compliant.
Onsemi NCP4586DSN30T1G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Dropout Voltage | 320mV |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3V |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 58uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
