
Positive fixed output LDO regulator, providing a stable 3V output with 150mA maximum output current. Features 1% output voltage accuracy and a low quiescent current of 4µA. Operates with a wide input voltage range from 1.4V to 5.25V and boasts a high Power Supply Rejection Ratio (PSRR) of 70dB. Packaged in a 5-pin SOT-23 surface mount configuration, this component is halogen-free, lead-free, and RoHS compliant.
Sign in to ask questions about the Onsemi NCP4587DSN30T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP4587DSN30T1G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3V |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4587DSN30T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
