
3.3V fixed output linear voltage regulator (LDO) with 150mA maximum output current. Features auto low power mode and auto-discharge functionality. Operates with a 1.4V to 5.25V input voltage range and offers 1% output voltage accuracy. Packaged in a SOT-23-5 surface mount case, this RoHS and Halogen Free component is supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi NCP4587DSN33T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP4587DSN33T1G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4587DSN33T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.