The NCP4589DSN30T1G is a low dropout linear voltage regulator with an output voltage of 3V and a maximum output current of 300mA. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SOT-23-5 package. The device is RoHS compliant and features a quiescent current of 4uA. It is suitable for use in a variety of applications where a low dropout voltage and high accuracy are required.
Onsemi NCP4589DSN30T1G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 230mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 380mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
