
Positive output linear voltage regulator (LDO) with a fixed 3.0V output and 150mA maximum output current. Features a wide input voltage range from 2.6V to 10V, 1% accuracy, and a low dropout voltage of 300mV. This surface mount component, housed in a SOT-23 package, offers 70dB PSRR and 40µA quiescent current. Operating temperature range is -40°C to 85°C, with halogen-free and lead-free compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP4620DSN30T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Dropout Voltage | 300mV |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3V |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4620DSN30T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
